SAM 60 Piece Foam Module Brake Module with Module

Subtotal (1 unit)*

£1,785.65

(exc. VAT)

£2,142.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,785.65

*price indicative

RS Stock No.:
900-797
Mfr. Part No.:
PAN-FRE
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Foam Module

Product Type

Brake Module

Kit Contents

60 x PAN-FRE Brake Panels

Number of Pieces

60

Storage Type

Module

VDE/1000V Approved

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
TW
The SAM brake panel is a complete screen-printed wall panel designed for tool organisation and accessibility in automotive services, featuring customizable background colours and included hooks for tools.

Panel dimensions of 1000 x 600 mm ensure ample space for tools

Available in various background colours with impactful black imprints

Round perforations allow for easy tool hanging with included hooks

Comes with a wall attachment rail for secure mounting

Set of hooks is provided with the selection of tools for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy