SAM 74 Piece Electrician Tool Kit Tool Kit with Bag

Subtotal (1 unit)*

£713.42

(exc. VAT)

£856.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£713.42

*price indicative

RS Stock No.:
900-752
Mfr. Part No.:
CP-75ELEC
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Electrician Tool Kit

Product Type

Tool Kit

Kit Contents

25 mm Cutter + 10 Blades

Number of Pieces

74

VDE/1000V Approved

No

Storage Type

Bag

Standards/Approvals

ISO 9001

COO (Country of Origin):
CN
The SAM toolkit is an essential collection for electricians, expertly designed for safety, versatility, and autonomy in electrical tasks. This comprehensive set ensures you have the right tools at hand for various electrical installations and repairs.

1000V insulated screwdrivers and pliers enhance safety during electrical interventions

Includes a diverse range of tools like combination and pipe wrenches for versatility in handling equipment

Autonomous tools such as a metal saw and soldering iron facilitate on-site adjustments without needing extra equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy