SAM 13 Piece Tool Kit Tool Set with Tool Box

Subtotal (1 unit)*

£106.30

(exc. VAT)

£127.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.30

*price indicative

RS Stock No.:
900-737
Mfr. Part No.:
CP-13SD
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Tool Kit

Product Type

Tool Set

Kit Contents

13 Welder Tools

Number of Pieces

13

Storage Type

Tool Box

VDE/1000V Approved

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
CN
The SAM box contains a comprehensive set designed for welding professionals, providing essential tools for marking, deburring, and precision welding tasks in various environments.

Includes marking and deburring tools for precision adjustments

Features soldering iron and crimping pliers for electrical restoration

Equipped with tools for effective slag cleaning and quality weld beads

Comes with a Durable PVC tool case for easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy