BETA 116 Piece Tool Tool Kit with Case
- RS Stock No.:
- 870-652
- Mfr. Part No.:
- BW 2046E/C116
- Brand:
- BETA
Subtotal (1 unit)*
£1,102.76
(exc. VAT)
£1,323.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,102.76 |
*price indicative
- RS Stock No.:
- 870-652
- Mfr. Part No.:
- BW 2046E/C116
- Brand:
- BETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wrenches | |
| Number of Pieces | 116 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wrenches | ||
Number of Pieces 116 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA socket set designed for precise torque application and efficient fastening tasks, featuring various sizes and types for versatile use in mechanical settings.
Includes hexagon hand sockets ranging from 4 mm to 14 mm for a comprehensive fit
Long series sockets provide extended reach for challenging applications
Universal joints enhance accessibility in tight spaces
Durable construction ensures reliability during heavy-duty tasks
Adapts easily with extension bars for versatile usage scenarios
Related links
- BETA 82 Piece Tool Tool Kit with Case
- BETA 163 Piece Tool Tool Kit with Case
- BETA 106 Piece Tool Tool Kit with Case
- BETA 128 Piece Tool Tool Kit with Case
- BETA 108 Piece Tool Tool Kit with Case
- BETA 147 Piece Tool Tool Kit with Case
- HAZET 116 Piece Tool Kit Tool Cabinet with Case
- Wiha 116 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
