HAZET 116 Piece Tool Kit Tool Cabinet with Case
- RS Stock No.:
- 644-936
- Mfr. Part No.:
- 111/116
- Brand:
- HAZET
Subtotal (1 unit)*
£3,184.26
(exc. VAT)
£3,821.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,184.26 |
*price indicative
- RS Stock No.:
- 644-936
- Mfr. Part No.:
- 111/116
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Cabinet | |
| Kit Contents | T8 to T40 | |
| Number of Pieces | 116 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Cabinet | ||
Kit Contents T8 to T40 | ||
Number of Pieces 116 | ||
Storage Type Case | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET tool assortment is designed for both professionals and DIY enthusiasts seeking a comprehensive set of tools. It encompasses a total of 116 pieces, carefully curated to meet a variety of needs, from automotive repair to general maintenance. Each tool is crafted in Germany, ensuring high-quality manufacturing standards and precision. The entire set weighs 17 kg, making it a robust option for those who require durability and reliability. Featuring a broad range of tools, it caters to a multitude of tasks, presenting an efficient solution to tackle challenging projects effortlessly. Notably, this assortment excludes a cabinet, allowing for flexible storage solutions according to the user's preferences. With its combination of practicality and quality, this tool set serves as an indispensable addition to any toolkit.
Comprises 116 meticulously selected tools for versatility across various tasks
Manufactured in Germany, guaranteeing superior quality and reliability
Net weight of 17 kg provides a solid feel, ensuring durability during use
Excludes a cabinet, offering flexibility in Storage Options
Ideal for both professional tradespeople and DIY enthusiasts
Tools are designed to address a wide array of applications, enhancing productivity
Related links
- BETA 116 Piece Tool Tool Kit with Case
- Wiha 116 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- HAZET 36 Piece Tool Kit Tool Set with Case
- HAZET 6 Piece Tool Kit Tool Set with Case
- HAZET 100 Piece Tool Kit Tool Set with Case
- HAZET 56 Piece Tool Kit Tool Set with Case
- HAZET 26 Piece Tool Kit Tool Kit with Box
- HAZET 25 Piece Tool Kit Tool Set
