SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel

Subtotal (1 unit)*

£1,092.83

(exc. VAT)

£1,311.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,092.83

*price indicative

RS Stock No.:
666-471
Mfr. Part No.:
415HREN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Stainless Steel

Product Type

Tool Trolley

Number of Drawers

5

Wheeled

Yes

Length

510mm

Width

834mm

Colour

Yellow

Height

1m

Sub Type

Roller Cabinet

Load Capacity

950kg

Weight

89kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Tool trolley is designed to accommodate your essential tools while offering an exceptional weight capacity and a modular layout. Built with convenience in mind, this sturdy trolley features an anti-tipping system and protective bumpers, ensuring safe transport of tools. The TOP is MADE from stainless steel, providing a Durable work surface. With integrated storage compartments and the Ability to incorporate 90% of existing tool modules on the market, this trolley presents an efficient solution for both professionals and DIY enthusiasts. Ideal for garages and workshops, it combines practicality with robust construction, making it the go-to choice for a versatile storage solution.

Equipped with an anti tipping system for added safety

Constructed with robust materials that support up to 950 kg in a static position

Five drawers offer complete 100% opening for easy access

Integrated screwdriver storage enhances organisation

Extra storage grids on the sides effectively accommodate larger tools

Drawer dimensions of 435 x 590 mm facilitate ample storage

Allows for a permissible useful load per drawer of 30 kg

Features four swivel wheels including one with brakes for effortless mobility

Offers 20% more storage space compared to standard tool trolleys

Has a sleek stainless steel TOP that combines functionality with style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy