SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- RS Stock No.:
- 666-472
- Mfr. Part No.:
- 416-AXL-PV
- Brand:
- SAM
Subtotal (1 unit)*
£1,665.77
(exc. VAT)
£1,998.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,665.77 |
*price indicative
- RS Stock No.:
- 666-472
- Mfr. Part No.:
- 416-AXL-PV
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Trolley | |
| Material | Stainless Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 1.16m | |
| Height | 1.01m | |
| Colour | Red | |
| Sub Type | Roller Cabinet | |
| Weight | 132kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Trolley | ||
Material Stainless Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 1.16m | ||
Height 1.01m | ||
Colour Red | ||
Sub Type Roller Cabinet | ||
Weight 132kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tool trolley offers a robust storage solution designed specifically for professional environments. With a stainless steel TOP and a reinforced chassis, this trolley is tailored for heavy-duty use, particularly in settings where tools and materials need to be easily accessible yet securely stored. Its Advanced design delivers 40% more storage space than standard options, making it Ideal for efficient organisation in workshops or garages. The large wheels ensure easy manoeuvrability, while the anti-tilt system provides added safety during use. Its elegant yet practical design enhances functionality without compromising on style, ensuring that your workspace remains tidy and efficient.
Reinforced chassis supports heavy loads for durability
Stainless steel worktop offers a resilient and easy to clean surface
40% increased storage capacity compared to standard tool trolleys
Large 150mm wheels enable smooth movement across various surfaces
Equipped with a key locking system for secure tool storage
Anti tilt technology prevents drawers from tipping over during use
Includes anti shock bumpers for enhanced protection
Features 6 drawers with consistent dimensions for streamlined storage
Designed specifically for efficiency in workshops and garages
Backed by SAM's guarantee for reliability in tools used under normal conditions
Related links
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Trolley, Foam
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 7 Drawer Wheeled Tool Trolley, Stainless Steel
