Bott 1 Drawer Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£717.56

(exc. VAT)

£861.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£717.56

*price indicative

RS Stock No.:
663-986
Mfr. Part No.:
41003523.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Material

Steel

Number of Drawers

1

Wheeled

No

Length

750mm

Width

750mm

Height

840mm

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio framework is engineered to provide durability and functionality within any workspace. This robust setup features a heavy-duty steel channel that supports a 40mm lino worktop, making it perfect for intensive tasks. With its compact cabinet dimensions of 525x650x250mm, it smartly accommodates tools and materials while optimising space efficiency. The drawer configuration includes one 150mm drawer equipped with 100% extension slides, enabling easy access to stored items. Finished in an attractive RAL 5010 gentian blue with RAL 7035 light grey accents, this versatile unit not only enhances your workplace's aesthetics but also stands strong against daily wear and tear.

Heavy-duty steel channel for superior strength and stability

40mm lino worktop designed for longevity and resilience

Compact cabinet size maximises workspace efficiency

Single drawer configuration with 100% extension slides for easy access

Drawer designed to hold up to 75kg, ensuring reliable performance

Elegant powder coat finish adds a modern touch to any workspace

Constructed from high-quality sheet steel for enhanced durability

Main colour encourages a vibrant and professional environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy