Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel

Subtotal (1 unit)*

£872.55

(exc. VAT)

£1,047.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£872.55

*price indicative

RS Stock No.:
663-888
Mfr. Part No.:
41003273.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Sheet Steel

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

1

Wheeled

Yes

Length

750mm

Width

750mm

Height

840mm

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height mobile work stand is expertly designed for versatility and efficiency in any workspace. Featuring a robust steel channel framework, this work stand offers adjustable heights ranging from 840 to 1140 mm, making it ideal for a variety of tasks. Its ample worktop space is crafted from durable lino, ensuring a resilient surface for all your project needs. With a practical drawer cabinet boasting 100% extension slides and a generous load capacity of 75 kg, it provides not just storage but convenience during your work sessions. The work stand is finished in a striking crimson red with light grey accents, blending functionality with aesthetic appeal, perfect for modern work environments.

Constructed with heavy-duty sheet steel for lasting durability

Adjustable height framework accommodates different user needs

Large worktop surface made of high-quality lino for resilience

Compact drawer cabinet design offers efficient storage solutions

Cabinet dimensions of 525x650x250 mm maximise space without sacrificing functionality

One drawer with full extension slides ensures easy access to tools and supplies

Robust castor wheels with a diameter of 125 mm allow for easy mobility

Stylish powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey enhances workspace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy