Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel

Subtotal (1 unit)*

£872.55

(exc. VAT)

£1,047.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£872.55

*price indicative

RS Stock No.:
661-483
Mfr. Part No.:
41003273.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Sheet Steel

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

1

Wheeled

Yes

Length

750mm

Width

750mm

Height

840mm

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height mobile work stand with a 1 drawer cabinet is a robust and versatile solution designed for various professional applications. Featuring an adjustable height framework, this work stand allows for ergonomic usage, adapting from 840mm to 1140mm to suit individual needs. Its sturdy construction includes a heavy-duty steel channel and a multiplex wood worktop, ensuring longevity and stability. Perfect for workshops or diverse working environments, the work stand is equipped with 125mm diameter castors for easy mobility while maintaining a sleek and professional appearance in light grey and anthracite grey finishes. This product embodies practicality without compromising style, ideal for those demanding efficiency and aesthetics in their workspace.

Adjustable height range allows customisation for optimal ergonomics

Heavy-duty steel channel framework ensures durability in demanding environments

Multiplex wood worktop provides a strong and resilient working surface

125mm diameter castors promote easy manoeuvrability without sacrificing stability

Single drawer with full extension slides supports a capacity of 75kg for efficient storage

Powder-coated surfaces enhance the longevity and finish of the product

Combination of light grey and anthracite grey adds a modern touch to any workspace

Designed to meet diverse functionality needs while maintaining a compact footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy