Bott 1 Drawer Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 661-922
- Mfr. Part No.:
- 41003530.16V
- Brand:
- Bott
Subtotal (1 unit)*
£694.79
(exc. VAT)
£833.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £694.79 |
*price indicative
- RS Stock No.:
- 661-922
- Mfr. Part No.:
- 41003530.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with a drawer cabinet is designed for versatility and strength, ideal for any workspace that demands durability and function. This robust workbench features a heavy-duty steel channel frame coupled with a 40mm multiplex wood worktop, catering to diverse tasks. Its adjustable height mechanism provides a range from 740 to 1140mm, allowing personalised ergonomic comfort and ease of use. With a cabinet size of 525x650x250mm and a single drawer configuration, it ensures efficient storage solutions, making this work stand integral for workshops, garages, or industrial environments.
Constructed from high-quality sheet steel, ensuring long-lasting durability
Finished in a resilient powder coat in light grey, enhancing corrosion resistance
Comes with a 150mm high drawer featuring 100% extension slides, capable of handling up to 75kg
The spacious worktop accommodates various tools and materials, perfect for multifunctional use
Height can be effortlessly adjusted to suit individual work preferences, promoting ergonomic benefits
Compact cabinet design optimises space while providing practical storage options
Main colour and secondary colour are both RAL 7035 light grey, offering a sleek and professional appearance
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Allen Bradley Push Button Switches


