Bott 1 Drawer Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£779.01

(exc. VAT)

£934.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£779.01

*price indicative

RS Stock No.:
662-596
Mfr. Part No.:
41003532.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Material

Steel

Number of Drawers

1

Wheeled

No

Length

750mm

Width

750mm

Height

840mm

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height work stand with a single drawer cabinet is expertly crafted to meet the demands of modern work environments. Its robust steel construction promises durability, while the adjustable height feature allows users to customise the work surface between 740mm and 1140mm, catering to individual preferences for comfort and efficiency. The worktop, made from high-quality lino, offers a resilient surface for various tasks. With a well-designed drawer that can hold up to 75kg, this work stand seamlessly combines functionality with space-saving design. Available in stylish anthracite grey and light grey finishes, it not only performs superbly but also enhances the aesthetic appeal of any workspace.

Heavy-duty steel frame ensures longevity and reliability under rigorous use

Lino worktop provides an easy-to-clean, durable surface for all work activities

Drawer load capacity of 75kg supports various tools and materials effortlessly

Finished in powder-coated paint for enhanced protection against wear and tear

Stylish colour options in anthracite grey and light grey complement various settings

Compact dimensions of 750mm x 750mm make it an ideal choice for limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy