Bott Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£448.54

(exc. VAT)

£538.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£448.54

*price indicative

RS Stock No.:
661-856
Mfr. Part No.:
40031071.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Material

Steel

Wheeled

No

Length

800mm

Width

325mm

Height

600mm

Sub Type

Cupboard

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is a robust storage solution designed to optimise space and organisation in various environments. Featuring a heavy duty steel housing, this cupboard is equipped with wall fixing points and a lockable lift up door, ensuring security and accessibility for your tools or materials. Its durable powder coated finish in RAL 7035 light grey not only enhances its aesthetics but also ensures longevity against wear and tear. With dimensions of 800x325x600mm, it offers ample storage capacity without compromising on floor space, making it an ideal choice for workshops, garages, or industrial settings.

Heavy duty steel construction provides durability and resilience

Wall fixing points enable secure and space efficient installation

Lockable lift up door offers easy access while safeguarding contents

Gas strut support ensures smooth and safe door operation

Versatile storage option suitable for various environments including workshops and garages

Compact dimensions help in maximising available space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy