Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 661-359
- Mfr. Part No.:
- 41003271.19V
- Brand:
- Bott
Subtotal (1 unit)*
£807.80
(exc. VAT)
£969.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £807.80 |
*price indicative
- RS Stock No.:
- 661-359
- Mfr. Part No.:
- 41003271.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand with drawer cabinet is purpose-built for enhancing productivity in diverse workspace environments. This work stand features a robust steel channel framework, allowing users to adjust its height between 840mm and 1140mm to suit varying tasks and user preferences. With a spacious 750x750mm multiplex wood worktop, the work stand provides ample space for tools and equipment, while the heavy-duty castors ensure effortless mobility across different work areas. The drawer, equipped with 100% extension slides and a load capacity of 75kg, offers secure storage for essential items. Finished in durable powder coat paint, the striking combination of light grey and anthracite grey adds a modern aesthetic to any workspace, ensuring both functionality and style.
Adjustable height range of 840-1140mm for versatile user ergonomics
Heavy-duty steel framework designed for optimum stability and durability
Generous worktop surface of 750x750mm for ample workspace
One drawer with a load capacity of 75kg for secure and convenient storage
100% drawer extension slides for easy access to tools and materials
Durable powder coat finish in light grey and anthracite grey for a modern look
125mm diameter castors for smooth mobility across various surfaces
Constructed from high-quality sheet steel for robust performance
Related links
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel


