Bott Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£448.54

(exc. VAT)

£538.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£448.54

*price indicative

RS Stock No.:
661-337
Mfr. Part No.:
40031071.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Steel

Product Type

Tool Chests & Tool Cabinet

Wheeled

No

Length

800mm

Width

325mm

Height

600mm

Sub Type

Cupboard

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed to provide a secure and versatile storage solution for various environments. Crafted from heavy duty steel, it features a lockable lift up door supported by gas struts, ensuring easy access while maintaining the safety of stored items. With wall fixing points included, this cupboard is ideal for offices, workshops, or any workspace in need of efficient organisation. Finished in a durable powder coat paint, it boasts a striking gentian blue and light grey colour scheme that adds a professional touch to any setting. Specifically designed dimensions of 800mm in width, 325mm in depth, and 600mm in height maximise storage capabilities without consuming excessive floor space, making it a practical choice for clutter free organisation.

Constructed from robust sheet steel for enhanced durability

Lockable lift up door provides secure storage while allowing quick access

Gas strut support for effortless opening and closing of the door

Wall fixing points enable easy installation in any workspace

Striking colour combination of gentian blue and light grey adds aesthetic appeal

Powder coated surface ensures long lasting resistance to wear and tear

Optimised dimensions make it suitable for tight spaces while offering ample storage capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy