Bott Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 661-053
- Mfr. Part No.:
- 15001016.16
- Brand:
- Bott
Subtotal (1 unit)*
£69.10
(exc. VAT)
£82.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.10 |
*price indicative
- RS Stock No.:
- 661-053
- Mfr. Part No.:
- 15001016.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Wheeled | No | |
| Length | 110mm | |
| Width | 590mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Wheeled No | ||
Length 110mm | ||
Width 590mm | ||
Height 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool carrier is expertly designed for versatility and efficiency in your workspace. With its durable powder-coated finish in RAL 7035 light grey, this robust tool carrier accommodates ISO50, BT50, and SK50 inserts, making it the ideal companion for both freestanding use and integration with CNC trolleys, cubio cabinets, or cupboards. Its thoughtful design includes double grab handles for easy transport, alongside compact dimensions of 590x125x110mm that ensure it fits seamlessly into any environment. Weighing just 3kg, this tool carrier provides an ideal balance of strength and portability, tailored for professionals who require unwavering reliability in their operations.
Constructed from sturdy sheet steel for enhanced durability
Finished with a reliable powder coated surface to resist wear and tear
Featuring double grab handles for convenient mobility
Compact dimensions make it easy to integrate in various workspaces
Specification details assure compatibility with multiple CNC tooling systems
Light grey finish offers a professional aesthetic that complements industrial environments
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- 12v Gu5.3 Led Bulbs
- Black Clamps
- Antique Brass Plug Sockets


