Bott Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 659-622
- Mfr. Part No.:
- 15001018.16
- Brand:
- Bott
Subtotal (1 unit)*
£67.91
(exc. VAT)
£81.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.91 |
*price indicative
- RS Stock No.:
- 659-622
- Mfr. Part No.:
- 15001018.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | No | |
| Length | 110mm | |
| Width | 590mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled No | ||
Length 110mm | ||
Width 590mm | ||
Height 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool carrier offers a sophisticated solution for storing and transporting CNC tools efficiently. Designed to accommodate VDI 40 inserts in six locations, it can be used freestanding or in conjunction with CNC trolleys and cubio cabinets. Its robust construction from sheet steel ensures durability, while the light grey, powder-coated finish adds an elegant touch. With compact dimensions of 590mm in width, 125mm in depth, and 110mm in height, this tool carrier seamlessly fits into various workspaces, making organisation and accessibility of tools easier and more effective.
Constructed from durable sheet steel for long lasting use
Powder coated in RAL 7035 light grey for a professional appearance
Accommodates six VDI 40 inserts, ensuring optimal tool storage
Can be utilised freestanding or paired with trolleys and cabinets
Compact dimensions facilitate easy integration into any workspace
Features double grab handles for convenient transportation
Ideal for enhancing organisation within workshops or production areas
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Clamp Cable Ties
- Bluetooth Black Headphones
- Animal Ram


