Kern Polyester Backpack with Shoulder Strap

Subtotal (1 unit)*

£46.76

(exc. VAT)

£56.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.76

*price indicative

RS Stock No.:
920-443
Mfr. Part No.:
YTB-02S05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Bag Type

Backpack

Product Type

Bag

Material

Polyester

Colour

Blue

Shoulder Strap

Yes

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern backpack designed for mobile use, featuring two padded carrying straps and handles for safe handling while on the move.

Constructed from 100% polyester for durability

Can withstand ambient temperatures ranging from 0 °C to 40 °C

Max humidity tolerance of 80% ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy