Kern Polyester Backpack with Shoulder Strap 620 mm x 40 mm
- RS Stock No.:
- 920-442
- Mfr. Part No.:
- YTB-02
- Brand:
- Kern
Subtotal (1 unit)*
£51.95
(exc. VAT)
£62.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.95 |
*price indicative
- RS Stock No.:
- 920-442
- Mfr. Part No.:
- YTB-02
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Bag | |
| Bag Type | Backpack | |
| Material | Polyester | |
| Length | 620mm | |
| Height | 40mm | |
| Shoulder Strap | Yes | |
| Colour | Blue | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Bag | ||
Bag Type Backpack | ||
Material Polyester | ||
Length 620mm | ||
Height 40mm | ||
Shoulder Strap Yes | ||
Colour Blue | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern backpack designed for mobile use, featuring two padded carry straps and convenient handles for easy transport.
Large zipped compartment allows for safe storage of items
Dimensions of 620x400x40 mm ensure ample space while remaining compact
Constructed from 100% polyester for durability
Related links
- Kern Polyester Backpack with Shoulder Strap
- CK Polyester Backpack with Shoulder Strap 380 mm x 250mm x 420 mm
- Technics Polyester Backpack with Shoulder Strap 340 mm x 210mm x 420 mm
- Bahco Polyester Backpack with Shoulder Strap 450 mm x 330mm x 210 mm
- RS PRO Polyester Backpack with Shoulder Strap 380 mm x 220mm x 520 mm
- RS PRO Polyester Backpack with Shoulder Strap 330 mm x 228mm x 457 mm
- RS PRO Polyester Backpack with Shoulder Strap 340 mm x 220mm x 410 mm
- RS PRO Polyester Backpack with Shoulder Strap 360 mm x 240mm x 470 mm
