Veto Pro Pac Polyester Backpack with Shoulder Strap 7 in x 12in x 18 in
- RS Stock No.:
- 792-375
- Mfr. Part No.:
- VTO20002
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
£206.50
(exc. VAT)
£247.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.50 |
*price indicative
- RS Stock No.:
- 792-375
- Mfr. Part No.:
- VTO20002
- Brand:
- Veto Pro Pac
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Backpack | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 7in | |
| Width | 12in | |
| Height | 18in | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Backpack | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 7in | ||
Width 12in | ||
Height 18in | ||
Shoulder Strap Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Veto Pro Pac Polyester Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 3.5 in x 12in x 8 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene Carry Bag 9.5 in x 12in x 12 in
