Veto Pro Pac Polypropylene Carry Bag 9.5 in x 12in x 12 in

Subtotal (1 unit)*

£162.43

(exc. VAT)

£194.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.43

*price indicative

RS Stock No.:
792-366
Mfr. Part No.:
AX3672
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Carry Bag

Material

Polypropylene

Length

9.5in

Width

12in

Height

12in

Number of Pockets

27

Shoulder Strap

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy