Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 9.5 in x 16.5in x 16 in

Subtotal (1 unit)*

£113.33

(exc. VAT)

£136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.33

*price indicative

RS Stock No.:
792-363
Mfr. Part No.:
AX3527
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Carry Bag

Product Type

Tool Bag

Material

Polypropylene

Length

9.5in

Width

16.5in

Height

16in

Shoulder Strap

Yes

Number of Pockets

5

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy