Veto Pro Pac Polyester Carry Bag with Shoulder Strap 10.5 in x 21in x 12.5 in
- RS Stock No.:
- 792-379
- Mfr. Part No.:
- VTO20011
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
£204.75
(exc. VAT)
£245.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.75 |
*price indicative
- RS Stock No.:
- 792-379
- Mfr. Part No.:
- VTO20011
- Brand:
- Veto Pro Pac
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Carry Bag | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 10.5in | |
| Width | 21in | |
| Height | 12.5in | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Carry Bag | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 10.5in | ||
Width 21in | ||
Height 12.5in | ||
Shoulder Strap Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Veto Pro Pac Polyester Carry Bag 3.5 in x 9in x 5.75 in
- Veto Pro Pac 1200 Denier Tool Bag with Shoulder Strap 10 in x 8in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 3.5 in x 12in x 8 in
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 7 in x 16.5in x 13 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polyester Tool with Shoulder Strap 740 mm x 14.5in x 29 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 9.5 in x 16.5in x 16 in
