Toughbuilt Industries Tool 470 mm x 570 mm

Image representative of range

Subtotal (1 unit)*

£98.96

(exc. VAT)

£118.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.96

*price indicative

RS Stock No.:
763-611
Mfr. Part No.:
TB-CT-82-16-BEA
Brand:
Toughbuilt Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Toughbuilt Industries

Bag Type

Tool

Product Type

Tool Bag

Length

470mm

Height

570mm

Shoulder Strap

No

Number of Pockets

8

Colour

Black

Lock Type

Open Top

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tough built Industries Hard body tool tote features a steel ClipTech bar that securely holds pouches, providing easy access to your tools. It includes a ClipTech hub for versatile storage and structured exterior pockets for organized storage of smaller items.

Includes a steel ClipTech bar to securely hold pouches

Comes with a ClipTech hub for versatile storage options

Features structured exterior pockets for organized storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy