Toughbuilt Industries Mesh, Plastic Tool Bag with Shoulder Strap 370 mm x 470 mm

Subtotal (1 unit)*

£91.19

(exc. VAT)

£109.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.19

*price indicative

RS Stock No.:
763-624
Mfr. Part No.:
TB-66C-BEA
Brand:
Toughbuilt Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Toughbuilt Industries

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Mesh, Plastic

Length

370mm

Height

470mm

Number of Pockets

15

Colour

Black

Shoulder Strap

Yes

Lock Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tough built Industries Massive mouth bag is designed for durability and security with a lockable zipper for added safety. It features structured plastic-lined external pockets for organization, rugged rubber feet for stability, and heavy-duty construction to withstand tough environments. The bag also includes a dedicated notebook pocket for easy access.

Features structured plastic-lined external pockets for organization

Provides rugged rubber feet for stability

Built with heavy-duty construction for long-lasting use

Includes a dedicated notebook pocket for easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy