Gedore Polyester Fabric Rucksack with Shoulder Strap 120 mm x 300mm x 400 mm

Subtotal (1 unit)*

£143.78

(exc. VAT)

£172.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.78

*price indicative

RS Stock No.:
602-754
Mfr. Part No.:
1818244
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Bag Type

Rucksack

Product Type

Rucksack

Material

Polyester Fabric

Length

120mm

Width

300mm

Height

400mm

Colour

Black

Shoulder Strap

Yes

Lock Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
PL
The Gedore Tool rucksack PROFI is designed to provide an exceptional solution for the transportation and storage of tools, accessories, and documents. Featuring a spacious storage volume, this rucksack ensures an ergonomic arrangement of both internal and external pockets, making access to your tools quick and efficient. Constructed from tear-resistant polyester fabric, it is both splash-proof and resilient to temperature changes, offering durability in varying environments. Reinforced with strong zippers and padded shoulder straps, along with an additional TOP grip, this tool rucksack blends functionality with comfort, making it an essential companion for professionals on the go.

Extremely large storage volume for all your tools and accessories

Practical and ergonomic pocket arrangement for easy access

Designed to transport and store tools, accessories, and documents safely

Crafted with strong zippers for reliable performance

Reinforced back and padded shoulder straps enhance carrying comfort

Additional TOP grip provides versatile handling options

Made from tear resistant polyester fabric for exceptional durability

Splash proof design protects contents from moisture

Inured to temperature changes, maintaining integrity in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy