Virax Fabric Tool Bucket with Shoulder Strap 300 mm x 300mm x 410 mm

Subtotal (1 unit)*

£55.66

(exc. VAT)

£66.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.66

*price indicative

RS Stock No.:
832-083
Mfr. Part No.:
382655
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Tool Bag

Bag Type

Tool Bucket

Material

Fabric

Length

300mm

Width

300mm

Height

410mm

Shoulder Strap

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax textile bucket bag is a Durable and versatile storage solution designed to securely hold tools and accessories while facilitating easy transport.

Designed with a removable tool holder spacer for organised storage

Features a metallic holder for tape measure, enhancing usability

Constructed from thick, sturdy fabric, ensuring long-lasting performance

Includes a stiff, water-resistant base compartment for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy