RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Honeywell SPDT Toggle Switch, Latching, IP67, IP68, Panel Mount


9 In stock - FREE next working day delivery available
Add to Basket

Price Each

£16.43

(exc. VAT)

£19.72

(inc. VAT)

Units

Added

RS Stock No.:
187-3509
Mfr. Part No.:
1MT1-3
Brand:
Honeywell
COO (Country of Origin):
CN
UnitsPer unit
1 - 49£16.43
50 - 99£15.28
100 +£14.44



AttributeValue
Contact ConfigurationSPDT
Switch OperationLatching
Contact Current Rating5 A
Mounting TypePanel Mount
Terminal TypeSolder
IP RatingIP67, IP68
Panel Cut Out Width11.43mm
Panel Cut Out Diameter12.45mm
Actuator Length16.87mm
Voltage Rating28V dc
Maximum Operating Temperature+85°C
Contact MaterialSilver Alloy
Minimum Operating Temperature-40°C
Panel Cut Out Size12.45 Dia. x 11.43mm
Operating Temperature Range-40 → +85°C