RND Toggle Switch, Panel Mount Mount, On-On, DPDT, Solder Lug Terminal, 4 V

Subtotal (1 unit)*

£1.70

(exc. VAT)

£2.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.70

*price indicative

RS Stock No.:
804-780
Mfr. Part No.:
RND 210-00442
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-On

Mount Type

Panel Mount

Terminal Type

Solder Lug

Minimum Operating Temperature

-30°C

Contact DC Voltage

4V

Maximum Operating Temperature

85°C

Actuator Material

Brass

Switch Configuration

On-On

Standards/Approvals

UL 94V-0

Series

RND 210

Mechanical Life

50000Cycles

COO (Country of Origin):
TW
The RND miniature toggle switch is designed for versatile applications, providing reliable performance and durability across a range of environments. Its robust construction ensures longevity in various operational conditions.

Electrical life rated for 50,000 make-and-break cycles at full load

Contact resistance measures a maximum of 10mΩ at 2 to 4VDC 100mA

Insulation resistance stands at a minimum of 1,000MΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy