RND Toggle Switch, Panel Mount Mount, On-Off, 4PDT, Through Hole Terminal, 4 V
- RS Stock No.:
- 804-776
- Mfr. Part No.:
- RND 210-00469
- Brand:
- RND
Subtotal (1 unit)*
£1.60
(exc. VAT)
£1.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.60 |
*price indicative
- RS Stock No.:
- 804-776
- Mfr. Part No.:
- RND 210-00469
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-Off | |
| Mount Type | Panel Mount | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 4V | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | UL 94V-0 | |
| Series | RND 210 | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-Off | ||
Mount Type Panel Mount | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 4V | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals UL 94V-0 | ||
Series RND 210 | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
The RND miniature toggle switch offers reliable operation for various applications, designed specifically to endure rigorous use while maintaining performance standards.
Electrical life rated at 30,000 make-and-break cycles for durability
Contact resistance is a maximum of 20mΩ at 2 to 4VDC and 100mA for longevity
Insulation resistance meets a minimum of 1,000MΩ for safety
Dielectric strength withstands up to 1,500V RMS at sea level
Related links
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND Toggle Switch On-On Through Hole Terminal, 4 V
- RND Toggle Switch On-On Through Hole Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND Panel Mount On-On Solder Lug Terminal, 4 V
