APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V

Subtotal (1 unit)*

£25.42

(exc. VAT)

£30.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.42

*price indicative

RS Stock No.:
763-749
Mfr. Part No.:
3536-001N002
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

15A

Mount Type

Panel Mount

Terminal Type

Solder

IP Rating

IP64, IP67, IP69K

Illuminated

No

Panel Cutout Size

12.5 mm

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V

Actuator Length

17.5mm

Contact DC Voltage

28V

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Length

71.1mm

Width

32mm

Standards/Approvals

CECC 96000

Series

3500

Height

15mm

Mechanical Life

40000Cycles

COO (Country of Origin):
FR
The APEM Toggle switch offers high-performance functionality within a Compact design. It is engineered for environmental sealing, ensuring reliability in demanding conditions.

Completely sealed withstanding 0.1 bar pressure for enhanced durability

Operates effectively between -40 °C and 85 °C, maintaining performance across a wide temperature range

Dielectric strength of 2,500 Vrms between terminals ensures safety and reliability

Mechanical life rated at 40,000 cycles guarantees long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy