RND Toggle Switch, Panel Mount Mount, On-None-On, 4PDT, Solder Lug Terminal, 28 V, 250 V
- RS Stock No.:
- 804-799
- Mfr. Part No.:
- RND 210-00837
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-799
- Mfr. Part No.:
- RND 210-00837
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-None-On | |
| Switch Contact Current | 2A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 28V | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 4PDT | |
| Series | RND 210 | |
| Standards/Approvals | UL 94V-0 | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-None-On | ||
Switch Contact Current 2A | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 28V | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 4PDT | ||
Series RND 210 | ||
Standards/Approvals UL 94V-0 | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- TW
The RND toggle switch is designed for controlling electrical circuits efficiently. It features a robust construction suitable for high-voltage applications, ensuring reliability in various operating conditions.
Switch rating of 5 A at 120 VAC or 28 VDC; 2 A at 250 VAC
Contact resistance measures 10 mΩ for optimal performance
Insulation resistance rated at 1 GΩ provides enhanced safety
Related links
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- RND Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- RND Toggle Switch On-On Solder Lug Terminal, 250 V
- RND Toggle Switch On-On Solder Lug Terminal 125 V
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
- RND Toggle Switch On-Off Blade Terminal 250 V ac
- RND Toggle Switch On-Off-(On) Solder Lug Terminal 125 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
