RND Toggle Switch, Panel Mount Mount, On-None-On, 3PDT, Solder Lug Terminal, 28 V, 250 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-796
Mfr. Part No.:
RND 210-00835
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Contact Configuration

3PDT

Product Type

Toggle Switch

Switch Operation

On-None-On

Switch Contact Current

2A

Mount Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Contact DC Voltage

28V

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Actuator Material

Brass

Switch Configuration

3PDT

Series

RND 210

Standards/Approvals

UL 94V-0

Mechanical Life

40000Cycles

COO (Country of Origin):
TW
The RND toggle switch is designed for reliable operation in various applications, providing dual-position functionality to control electrical circuits effectively.

Rated for 5 A at 120 VAC or 28 VDC, ensuring compatibility with multiple voltage systems

Low contact resistance of 10 mΩ for enhanced performance and energy efficiency

High insulation resistance of 1 GΩ, offering effective protection against electrical leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy