APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V

Subtotal (1 unit)*

£32.03

(exc. VAT)

£38.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.03

*price indicative

RS Stock No.:
763-743
Mfr. Part No.:
3546-021N002
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

15A

Mount Type

Panel Mount

Terminal Type

Solder

IP Rating

IP64, IP67, IP69K

Illuminated

No

Panel Cutout Size

12.5 mm

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V

Actuator Length

17.5mm

Contact DC Voltage

28V

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Actuator Material

Nickel Plated Brass

Height

23mm

Series

3500

Width

32mm

Standards/Approvals

CECC 96000

Length

71.1mm

Mechanical Life

40000Cycles

COO (Country of Origin):
FR
The APEM Toggle switch provides high-performance functionality in a robust and environmentally sealed design, making it suitable for demanding applications, ensuring reliability and efficiency in operation.

Meets European standards CECC 96000 for quality assurance

Offers IP67 or IP69K front sealing for enhanced durability

Designed for a mechanical life of up to 40,000 cycles

Manufactured with silver alloy contacts for superior conductivity

Includes options for various lever styles and finishes

Compatible with sealed and non-sealed mounting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy