TE Connectivity Toggle Switch, Through Hole Mount, On-None-On, 4PDT, Through Hole Terminal, 20 V

Subtotal (1 pack of 5 units)*

£206.66

(exc. VAT)

£247.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£206.66£41.332

*price indicative

RS Stock No.:
679-255
Mfr. Part No.:
6-1437562-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4PDT

Product Type

Toggle Switch

Switch Operation

On-None-On

Mount Type

Through Hole

Terminal Type

Through Hole

Illuminated

No

Contact DC Voltage

20V

Switch Configuration

On-None-On

Standards/Approvals

UL

Series

6-1437

COO (Country of Origin):
MX
The TE Connectivity Toggle Switch is a four pole double throw (4PDT) device with an On-None-On operating function, designed for compact, low-power switching applications. It supports a contact current rating of 0.4A at 20VDC and features a right-angle orientation, making it Ideal for space-constrained PCB layouts. This switch is commonly used in instrumentation, communication devices, and control panels where multiple circuit paths are needed.

Four pole double throw configuration for complex switching logic

On-None-On function for momentary or selective switching control

Right-angle mounting for efficient board space utilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy