TE Connectivity Toggle Switch, Panel Mount, (On)-On, SPDT, Wire Wrap Terminal, 20 V dc, 20 V ac

Subtotal (1 bag of 50 units)*

£199.87

(exc. VAT)

£239.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£199.87£3.997

*price indicative

RS Stock No.:
481-992
Distrelec Article No.:
304-52-813
Mfr. Part No.:
2267079-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

Wire Wrap

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

20V ac

Actuator Length

7.37mm

Contact DC Voltage

20V dc

Maximum Operating Temperature

85°C

Switch Configuration

2 Way, 1P

Series

Subminiature

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity TMS1T3B1M5RE toggle switch is the ideal solution for applications requiring reliable performance and exceptional versatility. Designed with a single pole, double throw configuration, this switch ensures optimal functionality with its straightforward On-On operating function. The sealed device construction promises durability, making it suitable for various environments and enabling consistent performance over time. With a striking red case colour, it not only adds a modern aesthetic but also allows for easy identification. Designed for panel mounting, it provides a secure and stable installation in your project. Built to meet rigorous standards, this toggle switch exemplifies high quality and compliance, ensuring peace of mind while you focus on your designs.

Compact design for space saving installations

Sealed construction to protect against dust and moisture

Easy installation with a threaded bushing style

Allows for reliable switching operations in critical applications

Constructed from low halogen materials for safety and environmental compliance

Gold plated contacts for improved electrical conductivity

Panel mount type enhances stability during operation

Rated for a maximum contact current ensuring effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy