TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, 1000 V ac
- RS Stock No.:
- 481-223
- Distrelec Article No.:
- 304-61-397
- Mfr. Part No.:
- 3-1825137-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-223
- Distrelec Article No.:
- 304-61-397
- Mfr. Part No.:
- 3-1825137-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Mount Type | PCB | |
| Actuator Length | 10.4mm | |
| Contact AC Voltage | 1000V ac | |
| Switch Configuration | 1P, 2 Way | |
| Standards/Approvals | RoHS | |
| Series | Alcoswitch Gemini A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Mount Type PCB | ||
Actuator Length 10.4mm | ||
Contact AC Voltage 1000V ac | ||
Switch Configuration 1P, 2 Way | ||
Standards/Approvals RoHS | ||
Series Alcoswitch Gemini A | ||
- COO (Country of Origin):
- TW
The TE Connectivity premium toggle switch offers unparalleled reliability and functionality for a wide range of applications. Designed with a unique vertical right-angle orientation, it supports both single pole and double throw configurations, making it perfect for diverse switching needs. Ideal for environments requiring resilience, the product is sealed to offer protection against dust and moisture, whilst its gold-plated contacts ensure exceptional conductivity and longevity. With a toggle length of 10.4 mm, it provides ease of operation and a tactile feel that users appreciate. This toggle switch exemplifies quality engineering, ensuring that it meets the highest industry standards, making it an excellent choice for both professional and DIY projects.
Sealed device provides enhanced durability in challenging environments
Vertical orientation allows for versatile installation options
Nickel finish on the actuator ensures a robust and long-lasting surface
Threaded bushing style enables secure mounting
Low contact resistance promotes efficient electrical conduction
Related links
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-(On) Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
