Telegartner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 712-2970
- Mfr. Part No.:
- J01010R0005
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.77
(exc. VAT)
£16.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 19 October 2026
- Plus 40 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £13.77 |
| 15 - 49 | £12.25 |
| 50 - 99 | £9.04 |
| 100 - 249 | £8.61 |
| 250 + | £6.57 |
*price indicative
- RS Stock No.:
- 712-2970
- Mfr. Part No.:
- J01010R0005
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | HPF 240, LMR-240, RF 240 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Reverse | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | TNC | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Contact Plating | Copper Nickel Gold Alloy | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type HPF 240, LMR-240, RF 240 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Polarity Reverse | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series TNC | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Contact Plating Copper Nickel Gold Alloy | ||
- COO (Country of Origin):
- DE
R-TNC Connectors
The term reverse-polarised connectors is used where, for example, a standard cable plug has a female centre contact, instead of a male centre contact. Reverse-polarised connectors are mainly used in WLAN applications.
R-TNC connectors are supplied with a threaded coupling, are vibration resistant and can be used up to frequencies of over 6 GHz. The impedance is controlled at 50 Ω.
Telegartner TNC RF Coaxial Connectors
Related links
- Telegartner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Telegartner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Telegartner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Telegartner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Telegartner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Clamp
- Telegartner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Solder
- Telegartner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Telegartner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp

