TE Connectivity, jack Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 423-2150
- Mfr. Part No.:
- 1-1478416-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 423-2150
- Mfr. Part No.:
- 1-1478416-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | TNC Connector | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | RG141 A/U, RG58 C/U | |
| Operating Frequency | 0 to 11GHz | |
| Body Plating | Silver | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type TNC Connector | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type RG141 A/U, RG58 C/U | ||
Operating Frequency 0 to 11GHz | ||
Body Plating Silver | ||
Contact Material Brass | ||
Contact Plating Silver | ||


