TE Connectivity TNC Series Panel Mount Female TNC, 75 Ω, Straight Body Solder
- RS Stock No.:
- 165-0630
- Mfr. Part No.:
- 5-1814804-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0630
- Mfr. Part No.:
- 5-1814804-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 75Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 2GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | TNC | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 75Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 2GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Polarity Normal | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series TNC | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Bulkhead Socket & Tag
Nickel-plated threaded coupling TNC connectors for use with industry standard single hole mounting. Available in 50Ω/75Ω versions. Complete with hex nut and washer.
TE Connectivity - Nickel Plated ZDC TNC
The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.
Related links
- TE Connectivity TNC Series Panel Mount Female TNC Straight Body Solder
- TE Connectivity TNC Series Panel Mount Female TNC Straight Body Solder
- TE Connectivity TNC Series PCB Female TNC Right Angle Body Solder
- Radiall TNC Series Panel Mount Female TNC Straight Body Solder
- Rosenberger TNC Series Panel Mount Female TNC Straight Body Solder
- Telegartner TNC Series Panel Mount Female TNC Straight Body Solder
- RS PRO TNC Series Panel Mount Female TNC Straight Body Solder
- Amphenol RF TNC Series Panel Mount Female TNC Straight Body Solder

