TE Connectivity, Jack Panel Mount TNC Connector, 50Ω, Straight Body
- RS Stock No.:
- 161-4301
- Mfr. Part No.:
- 1-1478021-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4301
- Mfr. Part No.:
- 1-1478021-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Cable Type | RG141 A/U, RG58 C/U | |
| Operating Frequency | 0 to 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Silver | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Cable Type RG141 A/U, RG58 C/U | ||
Operating Frequency 0 to 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Silver | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Silver | ||

