Milwaukee 251mm Snips for Sheet
- RS Stock No.:
- 861-943
- Mfr. Part No.:
- 4932499018
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 861-943
- Mfr. Part No.:
- 4932499018
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Snips | |
| Cut Type | Straight | |
| Overall Length | 251mm | |
| Handle Type | Comfort Grip | |
| Material Cut | Sheet | |
| Blade Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Snips | ||
Cut Type Straight | ||
Overall Length 251mm | ||
Handle Type Comfort Grip | ||
Material Cut Sheet | ||
Blade Material Forged Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee aviation snips are precision tools designed specifically for straight cutting tasks. Their ergonomic design ensures comfort and effectiveness, making them Ideal for both professional tradespeople and DIY enthusiasts.
Serrated cutting edges prevent slippage during cuts
Thumb and forefinger slots enhance comfort and reduce fatigue
Torsion spring mechanism allows jaws to open automatically for swift cuts
Compound leverage action facilitates cutting through thicker materials
