Milwaukee 251mm Snips for Sheet
- RS Stock No.:
- 861-941
- Mfr. Part No.:
- 4932499016
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 861-941
- Mfr. Part No.:
- 4932499016
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Snips | |
| Cut Type | Angled | |
| Overall Length | 251mm | |
| Cutting Capacity | 1 → 1.2 mm | |
| Material Cut | Sheet | |
| Handle Type | Ergonomic | |
| Blade Finish | Chrome Plated | |
| Blade Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Snips | ||
Cut Type Angled | ||
Overall Length 251mm | ||
Cutting Capacity 1 → 1.2 mm | ||
Material Cut Sheet | ||
Handle Type Ergonomic | ||
Blade Finish Chrome Plated | ||
Blade Material Forged Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee aviation snips are designed for right cutting with an offset for enhanced safety and precision. Ideal for making long, continuous straight or curved cuts in sheet metal, these snips ensure user comfort and efficiency.
Serrated cutting edges minimise slippage during operation
Thumb and forefinger slots provide increased comfort and reduce fatigue
Torsion spring mechanism allows jaws to open automatically for quicker cuts
Compound leverage action facilitates cutting through thicker materials effortlessly
