Milwaukee 251mm Snips for Sheet
- RS Stock No.:
- 858-683
- Mfr. Part No.:
- 4932499014
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 858-683
- Mfr. Part No.:
- 4932499014
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Cut Type | Angled | |
| Product Type | Snips | |
| Overall Length | 251mm | |
| Handle Type | Ergonomic | |
| Material Cut | Sheet | |
| Blade Finish | Chrome Plated | |
| Blade Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Cut Type Angled | ||
Product Type Snips | ||
Overall Length 251mm | ||
Handle Type Ergonomic | ||
Material Cut Sheet | ||
Blade Finish Chrome Plated | ||
Blade Material Forged Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee cutting tool is designed for precision and ease of use, making it Ideal for various cutting tasks in sheet metal. Its ergonomic features ensure both comfort and safety during operation.
Serrated cutting edges prevent slippage while cutting
Thumb and forefinger slots enhance comfort and reduce fatigue
Torsion spring mechanism automatically opens jaws for quicker cuts
Compound leverage action simplifies cutting through thicker materials
