Milwaukee 237mm Snips for Sheet
- RS Stock No.:
- 858-680
- Mfr. Part No.:
- 4932499010
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 858-680
- Mfr. Part No.:
- 4932499010
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Snips | |
| Cut Type | Straight | |
| Overall Length | 237mm | |
| Handle Type | Comfort Grip | |
| Material Cut | Sheet | |
| Blade Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Snips | ||
Cut Type Straight | ||
Overall Length 237mm | ||
Handle Type Comfort Grip | ||
Material Cut Sheet | ||
Blade Material Forged Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee aviation snips are designed for precise cutting tasks, featuring serrated edges that minimise slippage, ensuring a safer and more efficient cutting experience across various materials.
Serrated cutting edges prevent slippage when cutting
Thumb and forefinger slots enhance comfort and reduce fatigue
Torsion spring mechanism opens jaws automatically for quicker cutting
Compound leverage action simplifies cutting through thicker materials
