Milwaukee 251mm Snips for Sheet
- RS Stock No.:
- 858-681
- Mfr. Part No.:
- 4932499011
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 858-681
- Mfr. Part No.:
- 4932499011
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Snips | |
| Cut Type | Angled | |
| Overall Length | 251mm | |
| Material Cut | Sheet | |
| Handle Type | Comfort Grip | |
| Blade Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Snips | ||
Cut Type Angled | ||
Overall Length 251mm | ||
Material Cut Sheet | ||
Handle Type Comfort Grip | ||
Blade Material Forged Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee aviation snips offer precision cutting designed specifically for straight, short, and shaped cuts, catering to the needs of metalworkers with a focus on ease and safety.
Serrated cutting edges prevent slippage during operation
Thumb and forefinger slots enhance comfort and minimise fatigue
Torsion spring automatically opens jaws for quicker cutting action
Compound leverage action simplifies cutting through thicker materials
