Milwaukee 251mm Snips for Sheet
- RS Stock No.:
- 858-682
- Mfr. Part No.:
- 4932499013
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-682
- Mfr. Part No.:
- 4932499013
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Cut Type | Angled | |
| Product Type | Snips | |
| Overall Length | 251mm | |
| Handle Type | Comfort Grip | |
| Material Cut | Sheet | |
| Blade Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Cut Type Angled | ||
Product Type Snips | ||
Overall Length 251mm | ||
Handle Type Comfort Grip | ||
Material Cut Sheet | ||
Blade Material Forged Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee left cutting offset aviation snips are designed for precision cutting of sheet metal. Their ergonomic features ensure comfort and safety for extended use, making them essential for both DIY enthusiasts and professionals alike.
Serrated cutting edges minimise slippage during cuts
Thumb and forefinger slots enhance comfort and reduce fatigue
Torsion spring automatically opens jaws for swift cutting action
Compound leverage delivers easier cutting through thicker materials
