OPTIBELT 800 8M 20 HIPO Timing Belt 100 Teeth, 800 mm Length, 20 mm Width

Image representative of range

Subtotal (1 unit)*

£23.98

(exc. VAT)

£28.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.98

*price indicative

RS Stock No.:
843-049
Mfr. Part No.:
800 8M 20 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

100

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA High Power

Minimum Operating Temperature

-30°C

Belt Length

800mm

Pitch Length

800mm

Belt Width

20mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Temperature resistant from -30 °C to +100 °C, ensuring reliable performance in varying conditions

Manufactured using a flexible polychloroprene rubber compound that protects the tensile member

Low elongation ensures pitch consistency under load, enhancing synchronisation

High tensile strength achieved through counter-twisted glass fibres, delivering durability and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy