OPTIBELT 776 8M 50 HIPO Timing Belt 97 Teeth, 776 mm Length, 50 mm Width
- RS Stock No.:
- 843-045
- Mfr. Part No.:
- 776 8M 50 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£60.20
(exc. VAT)
£72.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £60.20 |
*price indicative
- RS Stock No.:
- 843-045
- Mfr. Part No.:
- 776 8M 50 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 97 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA High Power | |
| Belt Length | 776mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Pitch Length | 776mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 97 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA High Power | ||
Belt Length 776mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Pitch Length 776mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
High tensile strength provided by the glass Fibre tension cord ensures low elongation and precise pitch
Constructed from a flexible polychloroprene rubber compound for durability against external influences
Designed to minimise noise levels during operation, enhancing user comfort
Compatible with HTD and RPP pulleys, allowing for versatile application across various systems
Related links
- OPTIBELT 776 8M 50 HILO Timing Belt 97 Teeth 50 mm Width
- OPTIBELT 776 8M 50 Timing Belt 97 Teeth 50 mm Width
- OPTIBELT 776 8M 30 HIPO Timing Belt 97 Teeth 30 mm Width
- OPTIBELT 776 8M 20 HIPO Timing Belt 97 Teeth 20 mm Width
- OPTIBELT 776 8M 20 Timing Belt 97 Teeth 20 mm Width
- OPTIBELT 776 8M 85 Timing Belt 97 Teeth 85 mm Width
- OPTIBELT 776 8M 30 Timing Belt 97 Teeth 30 mm Width
- OPTIBELT 776 8M 20 HILO Timing Belt 97 Teeth 20 mm Width
