OPTIBELT 776 8M 30 HIPO Timing Belt 97 Teeth, 776 mm Length, 30 mm Width
- RS Stock No.:
- 843-044
- Mfr. Part No.:
- 776 8M 30 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£36.05
(exc. VAT)
£43.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.05 |
*price indicative
- RS Stock No.:
- 843-044
- Mfr. Part No.:
- 776 8M 30 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 97 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Belt Length | 776mm | |
| Pitch Length | 776mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 97 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Belt Length 776mm | ||
Pitch Length 776mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed with a flexible polychloroprene rubber compound for reliable performance
Features glass Fibre tension cords for high tensile strength and low elongation
Designed to fit both HTD and RPP timing belt pulleys for versatility
Offers a temperature resistance range from -30 °C to +100 °C for varied environments
Related links
- OPTIBELT 776 8M 30 Timing Belt 97 Teeth 30 mm Width
- OPTIBELT 776 8M 30 HILO Timing Belt 97 Teeth 30 mm Width
- OPTIBELT 776 8M 50 HIPO Timing Belt 97 Teeth 50 mm Width
- OPTIBELT 776 8M 20 HIPO Timing Belt 97 Teeth 20 mm Width
- OPTIBELT 776 8M 20 Timing Belt 97 Teeth 20 mm Width
- OPTIBELT 776 8M 85 Timing Belt 97 Teeth 85 mm Width
- OPTIBELT 776 8M 20 HILO Timing Belt 97 Teeth 20 mm Width
- OPTIBELT 776 8M 50 Timing Belt 97 Teeth 50 mm Width
